
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output
5.5/2.1 coaxial connector
- Output voltage
12 V
- Input voltage
80 V
264 V
- No. of outputs
1 x
- Inputs
IEC-320 C8
- Weight
235 g
36 W
- Width
54 mm
- Height
33 mm
- Length
79 mm
- Type
GSM36B12-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306624 MEAN WELL GSM36B12-P1J Bench PSU (fixed voltage) 12 V 3 A 36 W
User & Safety Instructions
User & Safety Instructions 3306624 MEAN WELL GSM36B12-P1J Bench PSU (fixed voltage) 12 V 3 A 36 W
Warranty Terms
Warranty Terms 3306624 MEAN WELL GSM36B12-P1J Bench PSU (fixed voltage) 12 V 3 A 36 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





