
Desktop -Switching power supply
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output
5.5/2.5 coaxial connector
- Output voltage
24 V DC
- Input voltage
85 V AC
264 V AC
- No. of outputs
1 x
- Inputs
1
- Weight
620 g
120 W
- Type
Synchronised
- Width
105 mm
- Height
50 mm
- Length
205 mm
- Type
GST120A24-P1M
- Input voltage (max.)
264 V AC
- Min. input voltage
84 V AC
- Max. power
120 W
- No. of inputs
1 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439246 MEAN WELL GST120A24-P1M Bench PSU (fixed voltage) 24 V DC 5 A 120 W
User & Safety Instructions
User & Safety Instructions 1439246 MEAN WELL GST120A24-P1M Bench PSU (fixed voltage) 24 V DC 5 A 120 W
Information
Information 1439246 MEAN WELL GST120A24-P1M Bench PSU (fixed voltage) 24 V DC 5 A 120 W
Information 1439246 MEAN WELL GST120A24-P1M Bench PSU (fixed voltage) 24 V DC 5 A 120 W
Conformity certificate
Conformity certificate 1439246 MEAN WELL GST120A24-P1M Bench PSU (fixed voltage) 24 V DC 5 A 120 W
Warranty Terms
Warranty Terms 1439246 MEAN WELL GST120A24-P1M Bench PSU (fixed voltage) 24 V DC 5 A 120 W
Description
Features
- Desktop switching power supply
- universal input
- protections: short circuit/over load/over voltage
- insulation class I
- very low no load power consumption


