
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
0.75 A
- Output current (max.) - rounded
750 mA
- Output
5.5/2.1 coaxial connector
- Output voltage
24 V
- Input voltage
85 V
264 V
- No. of outputs
1 x
- Inputs
IEC-320 C14
- Weight
209 g
18 W
- Width
54 mm
- Height
36 mm
- Length
93 mm
- Type
GST18A24-P1J
Documents & Downloads
Datasheet
Datasheet 3306635 MEAN WELL GST18A24-P1J Bench PSU (fixed voltage) 24 V 0.75 A 18 W
User & Safety Instructions
User & Safety Instructions 3306635 MEAN WELL GST18A24-P1J Bench PSU (fixed voltage) 24 V 0.75 A 18 W
Warranty Terms
Warranty Terms 3306635 MEAN WELL GST18A24-P1J Bench PSU (fixed voltage) 24 V 0.75 A 18 W




