There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Synchronised
2000 mA
7.5 V DC
2 A
5.5/2.1 coaxial connector
115 V AC
230 V AC
15 W
(L x W x H) 105 x 75 x 60 mm
1 x
1 x
264 V AC
85 V AC
209 g
75 mm
60 mm
105 mm
GST18E07-P1J
yes
Datasheet 1439181 MEAN WELL GST18E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2000 mA 15 W
User & Safety Instructions 1439181 MEAN WELL GST18E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2000 mA 15 W
Information 1439181 MEAN WELL GST18E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2000 mA 15 W
Information 1439181 MEAN WELL GST18E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2000 mA 15 W
Warranty Terms 1439181 MEAN WELL GST18E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2000 mA 15 W