
Technical specifications
- Length of feed line 100 cm
- Protection class: I
- INSULATION VOLTAGE I/P-O/P 4,242 V
- Product type
Bench PSU (fixed voltage)
- Max. output current
2.55 A
- Output current (max.) - rounded
2.55 A
- Output
5.5/2.1 coaxial connector
- Output voltage
9 V
- Input voltage
85 V AC
264 V AC
- No. of outputs
1 x
- Weight
209 g
23 W
- Width
54 mm
- Height
36 mm
- Length
93 mm
- Type
GST25A09-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306646 MEAN WELL GST25A09-P1J Bench PSU (fixed voltage) 9 V 2.55 A 23 W
User & Safety Instructions
User & Safety Instructions 3306646 MEAN WELL GST25A09-P1J Bench PSU (fixed voltage) 9 V 2.55 A 23 W
Warranty Terms
Warranty Terms 3306646 MEAN WELL GST25A09-P1J Bench PSU (fixed voltage) 9 V 2.55 A 23 W





