
Technical specifications
- Length of feed line 180 cm
- Protection class: I
- INSULATION VOLTAGE I/P-O/P 4,242 V
- Product type
Bench PSU (fixed voltage)
- Max. output current
1.66 A
- Output current (max.) - rounded
1.66 A
- Output
5.5/2.1 coaxial connector
- Output voltage
15 V
- Input voltage
85 V AC
264 V AC
- No. of outputs
1 x
- Weight
209 g
25 W
- Width
54 mm
- Height
36 mm
- Length
93 mm
- Type
GST25A15-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306648 MEAN WELL GST25A15-P1J Bench PSU (fixed voltage) 15 V 1.66 A 25 W
User & Safety Instructions
User & Safety Instructions 3306648 MEAN WELL GST25A15-P1J Bench PSU (fixed voltage) 15 V 1.66 A 25 W
Warranty Terms
Warranty Terms 3306648 MEAN WELL GST25A15-P1J Bench PSU (fixed voltage) 15 V 1.66 A 25 W




