
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Output
5.5/2.1 coaxial connector
- Output voltage
5 V
- Input voltage
85 V
264 V
- No. of outputs
1 x
- Inputs
IEC-320 C8
- Weight
191.5 g
20 W
- Width
54 mm
- Height
33 mm
- Length
79 mm
- Type
GST25B05-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306653 MEAN WELL GST25B05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W
User & Safety Instructions
User & Safety Instructions 3306653 MEAN WELL GST25B05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W
Warranty Terms
Warranty Terms 3306653 MEAN WELL GST25B05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W




