
Technical specifications
- Length of feed line 180 cm
- Protection class: II
- INSULATION VOLTAGE I/P-O/P 4,242 V
- Product type
Bench PSU (fixed voltage)
- Max. output current
1.66 A
- Output current (max.) - rounded
1.66 A
- Output
5.5/2.1 coaxial connector
- Output voltage
1.66 V
- Input voltage
85 V AC
264 V AC
- No. of outputs
1 x
- Weight
191.5 g
25 W
- Width
54 mm
- Height
33 mm
- Length
79 mm
- Type
GST25B15-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306657 MEAN WELL GST25B15-P1J Bench PSU (fixed voltage) 1.66 V 1.66 A 25 W
User & Safety Instructions
User & Safety Instructions 3306657 MEAN WELL GST25B15-P1J Bench PSU (fixed voltage) 1.66 V 1.66 A 25 W
Warranty Terms
Warranty Terms 3306657 MEAN WELL GST25B15-P1J Bench PSU (fixed voltage) 1.66 V 1.66 A 25 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Manhattan Current Cable [1x Europlug - 1x Small appliances plug (C8)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460609_BB_00_FB/manhattan-current-cable-1x-europlug-1x-small-appliances-plug-c8-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
