
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
1.04 A
- Output current (max.) - rounded
1.04 A
- Output
5.5/2.1 coaxial connector
- Output voltage
1.04 V
- Input voltage
85 V
264 V
- No. of outputs
1 x
- Inputs
IEC-320 C8
- Weight
191.5 g
25 W
- Width
54 mm
- Height
33 mm
- Length
79 mm
- Type
GST25B24-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306659 MEAN WELL GST25B24-P1J Bench PSU (fixed voltage) 1.04 V 1.04 A 25 W
User & Safety Instructions
User & Safety Instructions 3306659 MEAN WELL GST25B24-P1J Bench PSU (fixed voltage) 1.04 V 1.04 A 25 W
Warranty Terms
Warranty Terms 3306659 MEAN WELL GST25B24-P1J Bench PSU (fixed voltage) 1.04 V 1.04 A 25 W




