There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Synchronised
2930 mA
7.5 V DC
2.93 A
5.5/2.1 coaxial connector
115 V AC
230 V AC
22 W
(L x W x H) 105 x 75 x 60 mm
1 x
1 x
264 V AC
85 V AC
209 g
75 mm
60 mm
105 mm
GST25E07-P1J
yes
Datasheet 1439190 MEAN WELL GST25E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2930 mA 22 W
User & Safety Instructions 1439190 MEAN WELL GST25E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2930 mA 22 W
Information 1439190 MEAN WELL GST25E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2930 mA 22 W
Information 1439190 MEAN WELL GST25E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2930 mA 22 W
Warranty Terms 1439190 MEAN WELL GST25E07-P1J Mains PSU (fixed voltage) 7.5 V DC 2930 mA 22 W