
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Length of feed line, output 100 cm
- Protection class: I
- Product type
Bench PSU (fixed voltage)
- Max. output current
27.5 A
- Output current (max.) - rounded
27.5 A
- Output voltage
12 V
- Input voltage
120 V DC
370 V DC
85 V AC
264 V AC
- No. of outputs
1 x
- Connections
Plug connector 8-pin
- Inputs
IEC-320 C14
- Weight
1400 g
330 W
- Width
95 mm
- Height
46 mm
- Length
220 mm
- Type
GST360A12-C8P
Documents & Downloads
Datasheet
Datasheet 2900855 MEAN WELL GST360A12-C8P Bench PSU (fixed voltage) 12 V 27.5 A 330 W
User & Safety Instructions
User & Safety Instructions 2900855 MEAN WELL GST360A12-C8P Bench PSU (fixed voltage) 12 V 27.5 A 330 W
Warranty Terms
Warranty Terms 2900855 MEAN WELL GST360A12-C8P Bench PSU (fixed voltage) 12 V 27.5 A 330 W









