
Technical specifications
- Length of feed line, output 100 cm
- Protection class: I
- Product type
Bench PSU (fixed voltage)
- Max. output current
22.7 A
- Output current (max.) - rounded
22.7 A
- Output voltage
15 V
- Input voltage
120 V DC
370 V DC
85 V AC
264 V AC
- No. of outputs
1 x
- Connections
Plug connector 8-pin
- Inputs
IEC-320 C14
- Weight
1400 g
340.50 W
- Width
95 mm
- Height
46 mm
- Length
220 mm
- Type
GST360A15-C8P
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900856 MEAN WELL GST360A15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W
User & Safety Instructions
User & Safety Instructions 2900856 MEAN WELL GST360A15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W
Warranty Terms
Warranty Terms 2900856 MEAN WELL GST360A15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W









