
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 36 - 60 V DC
- 2.6 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 66.5 x 132 x 132 mm
- Output voltage (max.)
60 V DC
- Output voltage (min.)
36 V DC
- Max. output current
2.6 A
- Output current (max.) - rounded
2.6 A
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP65
- Connection
Open end cable
- Max. power
156 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
1.52 kg
- Power range
156 W (max)
- Type
Synchronised
- Width
132 mm
- Height
132 mm
- Length
66.5 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293519 MEAN WELL HBG-160-60A LED driver, LED transformer Constant voltage, Constant current 156 W 2.6 A 36 - 60 V DC dimmable,
User & Safety Instructions
User & Safety Instructions 1293519 MEAN WELL HBG-160-60A LED driver, LED transformer Constant voltage, Constant current 156 W 2.6 A 36 - 60 V DC dimmable,
Information
Information 1293519 MEAN WELL HBG-160-60A LED driver, LED transformer Constant voltage, Constant current 156 W 2.6 A 36 - 60 V DC dimmable,
Warranty Terms
Warranty Terms 1293519 MEAN WELL HBG-160-60A LED driver, LED transformer Constant voltage, Constant current 156 W 2.6 A 36 - 60 V DC dimmable,
Description
Features
- Round shape, shed aluminum housing
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- For LED-halls and industrial lamps, stage lighting
- Adjustable current limit via internal potentiometer.



