There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
115 V/AC
Pulsed
Rail mounted PSU (DIN)
85 V AC
12 V DC
85-264 V AC
264 V AC
7.1 A
7.1 A
85.2 W
Adjustable
1
12 V DC
1 x
Screw terminal
(L x W x H) 70 x 54.5 x 90 mm
270 g
13 V DC
12 V DC
+70 °C
70 °C
-30 °C
-30 °C
HDR-100-12
1 pc(s)
856500 h
Adjustable voltage output
54.5 mm
90 mm
70 mm
+70 °C
-30 °C
HDR-100-12
0.3 W
91 %
yes
Certified by EU Garan
Datasheet 1894090 MEAN WELL HDR-100-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 7.1 A 85.2 W No. of outputs:1 x Content
User & Safety Instructions 1894090 MEAN WELL HDR-100-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 7.1 A 85.2 W No. of outputs:1 x Content
Conformity certificate 1894090 MEAN WELL HDR-100-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 7.1 A 85.2 W No. of outputs:1 x Content
Warranty Terms 1894090 MEAN WELL HDR-100-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 7.1 A 85.2 W No. of outputs:1 x Content