
Number
Highlights & Details
MEANWELL power supply series HDR-100-24 DIN-Rail Mounting Single Output 1-phase power: 100 W
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Protected against short circuit, overload, over voltage
- Low idle power
- LED display for power-on
- Insulation category II
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
- Type
Pulsed
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
120 V DC
- Output voltage
24 V DC
- Input voltage
47 - 63 Hz
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
4.2 A
- Output current (max.) - rounded
4.2 A
100.8 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 54.5 x 70 x 90 mm
- Weight
270 g
- Output voltage (max.)
29 V DC
- Output voltage (min.)
21.6 V DC
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Manufacturer part #
HDR-100-24N
- Content
1 pc(s)
- MTBF
856500 h
- PSU features
Adjustable voltage output
- Width
70 mm
- Height
90 mm
- Length
54.5 mm
- Max. temperature
+70 °C
- Min. temperature
-30 °C
- Type
HDR-100-24N
- Consumption (standby)
0.3 W
- Efficiency
90 %
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2176586 MEAN WELL HDR-100-24N Rail mounted PSU (DIN) Consumption (standby) 0.3 W 24 V DC 4.2 A 100.8 W No. of outputs:1 x Conten
User & Safety Instructions
User & Safety Instructions 2176586 MEAN WELL HDR-100-24N Rail mounted PSU (DIN) Consumption (standby) 0.3 W 24 V DC 4.2 A 100.8 W No. of outputs:1 x Conten
Warranty Terms
Warranty Terms 2176586 MEAN WELL HDR-100-24N Rail mounted PSU (DIN) Consumption (standby) 0.3 W 24 V DC 4.2 A 100.8 W No. of outputs:1 x Conten
Description
Thanks to the slim design measures the height of all power supplies only 90 mm, the width 4 SU (70 mm). They can be used on the standardised DIN rail TS-35/7.5 and TS-35/15. To their properties also include a low no-load consumption of less 0,3W, a high degree of efficiency up to 91% and an adjustable DC output voltage as well as a wide operating temperature range (-30 to +70 °C). Also a LED display for operation is available.
The HDR-series of MEAN CORRUGATED meets the requirements of European Standard EN61000-3-2 class A, as well as all safety regulations according to UL 60950-1, UL508 and EN 61558-2-16.
You can find the power supplies for use in the industrial control and in electromechanical devices.
This text is machine translated.
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Protected against short circuit, overload, over voltage
- Low idle power
- LED display for power-on
- Insulation category II


