
Technical specifications
- Product type
Rail mounted DC/DC converter (DIN)
- Min. input voltage
85 V
- Input voltage (max.)
264 V
- Max. output current
2.1 A
- Output current (max.) - rounded
2.1 A
100.8 W
- Connection
Screw terminal
- Dim
(L x W x H) 54.5 x 70 x 90 mm
- Weight
270 g
- Output voltage (max.)
48 V
- Manufacturer part #
HDR-100-48N
- Content
1 pc(s)
- PSU features
DC-to-DC converter
- Width
70 mm
- Height
90 mm
- Length
54.5 mm
- Type
HDR-100-48N
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306663 MEAN WELL HDR-100-48N Rail mounted DC/DC converter (DIN) 2.1 A 100.8 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306663 MEAN WELL HDR-100-48N Rail mounted DC/DC converter (DIN) 2.1 A 100.8 W Content 1 pc(s)
Warranty Terms
Warranty Terms 3306663 MEAN WELL HDR-100-48N Rail mounted DC/DC converter (DIN) 2.1 A 100.8 W Content 1 pc(s)









