There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
115 V/AC
Pulsed
Rail mounted PSU (DIN)
85 V AC
48 V DC
85-264 V AC
264 V AC
0.32 A
320 mA
15.4 W
Adjustable
1
48 V DC
1 x
Screw terminal
(L x W x H) 17.5 x 54.5 x 90 mm
78 g
55.2 V DC
43.2 V DC
+70 °C
+70 °C
-30 °C
-30 °C
HDR-15-48
1 pc(s)
1166000 h
Adjustable voltage output
Surge protection
54.5 mm
90 mm
17.5 mm
+70 °C
-30 °C
HDR-15-48
0.3 W
91 %
yes
Certified by EU Garan
Datasheet 1894092 MEAN WELL HDR-15-48 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 0.32 A 15.4 W No. of outputs:1 x Content
User & Safety Instructions 1894092 MEAN WELL HDR-15-48 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 0.32 A 15.4 W No. of outputs:1 x Content
Warranty Terms 1894092 MEAN WELL HDR-15-48 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 0.32 A 15.4 W No. of outputs:1 x Content