There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
115 V/AC
Pulsed
Rail mounted PSU (DIN)
85 V AC
120 V DC
48 V DC
1
264 V AC
370 V DC
3.2 A
3.2 A
153.6 W
Adjustable
1
48 V DC
1 x
Screw terminal
(L x W x H) 105 x 54.5 x 90 mm
310 g
55.2 V DC
43.2 V DC
+70 °C
+70 °C
-30 °C
-30 °C
HDR-150-48
1 pc(s)
536000 h
Adjustable voltage output
54.5 mm
90 mm
105 mm
+70 °C
-30 °C
HDR-150-48
90.5 %
yes
Certified by EU Garan
Datasheet 2113518 MEAN WELL HDR-150-48 Rail mounted PSU (DIN) 48 V DC 3.2 A 153.6 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113518 MEAN WELL HDR-150-48 Rail mounted PSU (DIN) 48 V DC 3.2 A 153.6 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113518 MEAN WELL HDR-150-48 Rail mounted PSU (DIN) 48 V DC 3.2 A 153.6 W No. of outputs:1 x Content 1 pc(s)