
Number
Highlights & Details
DIN-Rail Mounting Single Output 1-phase power: 60 W
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power
- LED display for power-on
- Insulation category II
Technical specifications
- Nominal input voltage
230 V/AC
115 V/AC
- Type
Pulsed
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
12 V DC
- Input voltage
85-264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
4.5 A
- Output current (max.) - rounded
4.5 A
54 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 52.5 x 54.5 x 90 mm
- Weight
190 g
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
10.8 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
-30 °C
- Operating temperature (min.)
-30 °C
- Manufacturer part #
HDR-60-12
- Content
1 pc(s)
- MTBF
927600 h
- PSU features
Adjustable voltage output
Surge protection
- Width
54.5 mm
- Height
90 mm
- Length
52.5 mm
- Max. temperature
+70 °C
- Min. temperature
-30 °C
- Type
HDR-60-12
- Consumption (standby)
0.3 W
- Efficiency
91 %
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1894081 MEAN WELL HDR-60-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 p
User & Safety Instructions
User & Safety Instructions 1894081 MEAN WELL HDR-60-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 p
Conformity certificate
Conformity certificate 1894081 MEAN WELL HDR-60-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 p
Warranty Terms
Warranty Terms 1894081 MEAN WELL HDR-60-12 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 p
Description
Thanks to its slim design, the height measures only 90mm, the width 3SU (52.5mm). They can be mounted on the standard rails TS-35/7.5 as well as TS-35/15. Its properties also include low no-load consumption of <0.3W, high efficiency of up to 91% and an adjustable DC output voltage as well as a wide operating temperature range (-30 to +70 °C). There is also an LED display for operation.
The HDR-series from Meanwell complies with the European standard DIN EN43880, the regulation of the European Union for harmonic current as per EN61000-3-2 class A as well as all safety regulations according to UL60950-1, UL508 and EN61558-2-16.
This text is machine translated.
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power
- LED display for power-on
- Insulation category II









