
Highlights & Details
Meanwell switched-mode power supplies series HEP-1000 Enclosed Single Output Power: 1000W
- Output 24 V DC / 42 A
- Power 1008 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
305 V AC
431 V DC
- Max. output current
42 A
- Output current (max.) - rounded
42 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 310 x 144 x 48.5 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
1008 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- Weight
4000 g
- PSU features
Adjustable voltage output
open cable ends
- Type
Pulsed
- Width
144 mm
- Height
48.5 mm
- Length
310 mm
- Type
HEP-1000-24
- MTBF
197900 h
- PFC
Yes
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199520 MEAN WELL HEP-1000-24 SMPSU 24 V DC 42 A 1008 W
User & Safety Instructions
User & Safety Instructions 2199520 MEAN WELL HEP-1000-24 SMPSU 24 V DC 42 A 1008 W
Conformity certificate
Conformity certificate 2199520 MEAN WELL HEP-1000-24 SMPSU 24 V DC 42 A 1008 W
Warranty Terms
Warranty Terms 2199520 MEAN WELL HEP-1000-24 SMPSU 24 V DC 42 A 1008 W
Description
This text is machine translated.
Features
- PMBus protocol
- Universal input
- Aluminium enclosure
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit
- Fanless design, cooling through free convection
- Switching the output voltage on and off via remote signal
- LED power indicator

