
Highlights & Details
SNT CASE 2300 W 155V 20A
- Output 115 V / 20 A
- Power 2300 W
- Braid
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
431 V DC
305 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Min. input voltage
250 V DC
90 V AC
- Dim
(L x W x H) 375 x 280 x 88 mm
- Output voltage (max.)
115 V
- Connection
Braid
2300 W
- No. of outputs
1 x
- Type
closed
- Weight
12500 g
- Width
280 mm
- Height
88 mm
- Length
375 mm
- Type
HEP-2300-115W
- Max. temperature
+70 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900771 MEAN WELL HEP-2300-115W SMPSU 115 V 20 A 2300 W
User & Safety Instructions
User & Safety Instructions 2900771 MEAN WELL HEP-2300-115W SMPSU 115 V 20 A 2300 W
Warranty Terms
Warranty Terms 2900771 MEAN WELL HEP-2300-115W SMPSU 115 V 20 A 2300 W










