Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
431 V DC
305 V AC
10.6 A
10.6 A
250 V DC
90 V AC
(L x W x H) 375 x 280 x 88 mm
230 V
Screw terminal
2300 W
1 x
closed
12500 g
280 mm
88 mm
375 mm
HEP-2300-230
+70 °C
-40 °C
Certified by EU Garan
Datasheet 2900773 MEAN WELL HEP-2300-230 SMPSU 230 V 10.6 A 2300 W
Warranty Terms 2900773 MEAN WELL HEP-2300-230 SMPSU 230 V 10.6 A 2300 W