

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
305 V AC
13.3 A
13.3 A
90 V AC
(L x W x H) 262 x 125 x 43.8 mm
37.8 V DC
Open end cable
478.8 W
1 x
closed
65 °C
-55 °C
2.800 g
Adjustable voltage output
open cable ends
125 mm
43.8 mm
262 mm
HEP-480-36A
6.6 A
30.6 V DC
Yes (built-in)
65 °C
-55 °C
yes
Certified by EU Garan
Datasheet 1838052 MEAN WELL HEP-480-36A SMPSU 37.8 V DC 13.3 A 478.8 W
User & Safety Instructions 1838052 MEAN WELL HEP-480-36A SMPSU 37.8 V DC 13.3 A 478.8 W
Conformity certificate 1838052 MEAN WELL HEP-480-36A SMPSU 37.8 V DC 13.3 A 478.8 W
Warranty Terms 1838052 MEAN WELL HEP-480-36A SMPSU 37.8 V DC 13.3 A 478.8 W