

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
305 V AC
8.9 A
8.9 A
90 V AC
(L x W x H) 262 x 125 x 43.8 mm
56.7 V DC
Open end cable
480.6 W
1 x
closed
65 °C
-55 °C
2.800 g
Adjustable voltage output
open cable ends
125 mm
43.8 mm
262 mm
HEP-480-54A
4.4 A
45.9 V DC
Yes (built-in)
65 °C
-55 °C
yes
Certified by EU Garan
Datasheet 1838054 MEAN WELL HEP-480-54A SMPSU 56.7 V DC 8.9 A 480.6 W
User & Safety Instructions 1838054 MEAN WELL HEP-480-54A SMPSU 56.7 V DC 8.9 A 480.6 W
Warranty Terms 1838054 MEAN WELL HEP-480-54A SMPSU 56.7 V DC 8.9 A 480.6 W