
Switching power supply alu case
Highlights & Details
- Output 12 V /
- Power 600 W
- Screw terminal
Technical specifications
- Type
switched-mode
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 280 x 144 x 48.5 mm
- Output voltage (max.)
12 V
- Connection
Screw terminal
600 W
- No. of outputs
1 x
- Output voltage 1
12 V
- Output voltage 2
5 V
- Type
closed
- Weight
3900 g
- PSU features
Surge protection
- Type
Synchronised
- Width
144 mm
- Height
48.5 mm
- Length
280 mm
- Type
HEP-600-12
- No. of inputs
1 x
480 W
- Output voltage
15 V
- Output current (details)
36 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371690 MEAN WELL HEP-600-12 SMPSU 12 V 600 W
User & Safety Instructions
User & Safety Instructions 1371690 MEAN WELL HEP-600-12 SMPSU 12 V 600 W
Information
Information 1371690 MEAN WELL HEP-600-12 SMPSU 12 V 600 W
Warranty Terms
Warranty Terms 1371690 MEAN WELL HEP-600-12 SMPSU 12 V 600 W
Description
Switching power supply in alu enclosure with terminal screws and an input voltage range of 90-264 V/AC, low no load power consumption <0,75W.
Features
- universal input
- alu enclosure, terminal screws
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
- built-in remote On/Off control
- low no load power consumption <0,75W
- built-in auxiliary power, Stand-By 5V/0,5A
- EN61000-3-2, Class A, EN55022, EN60950-1










