
Number
Total (€ 231.09 / piece)
€ 336.13
-31 %
€ 231.09
plus VAT.
Only 2 Piece(s) available
Highlights & Details
MEANWELL switched-mode power supplies series HEP-600 Enclosed Single Output Power: 600W
- Output 30 V DC / 20 A
- Power 600 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
305 V AC
431 V DC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 280 x 144 x 62 mm
- Output voltage (max.)
30 V DC
- Connection
Screw terminal
600 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- Weight
3900 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
144 mm
- Height
62 mm
- Length
280 mm
- Type
HEP-600-30
- MTBF
76900 h
- PFC
Yes
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237832 MEAN WELL HEP-600-30 SMPSU 30 V DC 20 A 600 W
User & Safety Instructions
User & Safety Instructions 2237832 MEAN WELL HEP-600-30 SMPSU 30 V DC 20 A 600 W
Warranty Terms
Warranty Terms 2237832 MEAN WELL HEP-600-30 SMPSU 30 V DC 20 A 600 W
Description
The HEP-600 Series Power Supplies complement the family of mean Well's high-quality, low-noise, industrial HEP AC/DC power supplies, available in ratings from 100W to 600W. With aluminum housing and full filling with heat-conducting silicone, the HEP series power supplies are suitable for use in particularly harsh environments: In high humidity or hohem, extreme temperatures, strong vibrations, at high altitudes and with low ventilation. With an efficiency of up to 96% and cooling by free air convection, they work reliably at ambient temperatures between -55 and +70°C. The HEP series cover the wide input voltage range from 90 to 305 VAC and are available in output voltages of 12V, 15V, 24V, 36V, 48V and 54V. They are suitable worldwide for industrial applications of all kinds, such as Telecommunication systems, display and advertisement boards in the outdoor area, petroleum or mine shaft systems.
This text is machine translated.
This text is machine translated.
Features
- Universal input
- Aluminum casing, screw connections
- Overload protection by current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage
- Built-in PFC circuit
- Switching the output voltage on and off via remote signal
- Low idle power less than 0.5W
- Internal auxiliary voltage, Stand-By 5V/0.5A
Hints
These power supplies are intended for installation in terminals.

