
Switching power supply case
Highlights & Details
- Output /
- Power 600 W
- Screw terminal
Technical specifications
- Type
switched-mode
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 280 x 144 x 48.5 mm
- Connection
Screw terminal
600 W
- No. of outputs
1 x
- Output voltage 1
5 V
- Type
closed
- Weight
3900 g
- PSU features
Surge protection
- Type
Synchronised
- Width
144 mm
- Height
48.5 mm
- Length
280 mm
- Type
HEP-600-48
- No. of inputs
1 x
600 W
- Output voltage
4.2 V
- Output current (details)
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371693 MEAN WELL HEP-600-48 SMPSU 600 W
User & Safety Instructions
User & Safety Instructions 1371693 MEAN WELL HEP-600-48 SMPSU 600 W
Information
Information 1371693 MEAN WELL HEP-600-48 SMPSU 600 W
Warranty Terms
Warranty Terms 1371693 MEAN WELL HEP-600-48 SMPSU 600 W
Description
Switching power supply in case enclosure with terminal screws and built-in active PFC function.
Features
- case, terminal screws
- universal input
- overload protection, pulsing hiccup shutdown, auto-recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
Hints
The low idle power by switching off via remote control.










