
Highlights & Details
MEANWELL switched-mode power supplies series HEP-600 Enclosed Single Output Power: 600W
- Output 54 V DC / 11.2 A
- Power 604.8 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
305 V AC
431 V DC
- Max. output current
11.2 A
- Output current (max.) - rounded
11.2 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 280 x 144 x 62 mm
- Output voltage (max.)
54 V DC
- Connection
Screw terminal
604.8 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- Weight
3900 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
144 mm
- Height
62 mm
- Length
280 mm
- Type
HEP-600-54
- MTBF
76900 h
- PFC
Yes
- Max. temperature
+70 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2237814 MEAN WELL HEP-600-54 SMPSU 54 V DC 11.2 A 604.8 W
User & Safety Instructions
User & Safety Instructions 2237814 MEAN WELL HEP-600-54 SMPSU 54 V DC 11.2 A 604.8 W
Warranty Terms
Warranty Terms 2237814 MEAN WELL HEP-600-54 SMPSU 54 V DC 11.2 A 604.8 W
Description
This text is machine translated.
Features
- Universal input
- Aluminum casing, screw connections
- Overload protection by current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage
- Built-in PFC circuit
- Switching the output voltage on and off via remote signal
- Low idle power less than 0.5W
- Internal auxiliary voltage, Stand-By 5V/0.5A

