There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 220.00 x 68.00 x 38.80 mm
24 V DC
12 V DC
4 A
4 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
96 W
1 x
1 x
277 V AC
90 V AC
1116.67 g
96 W (max)
Synchronised
68.00 mm
38.80 mm
220.00 mm
yes
Certified by EU Garan
Datasheet 1293752 MEAN WELL HLG-100H-24B LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PF
User & Safety Instructions 1293752 MEAN WELL HLG-100H-24B LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PF
Information 1293752 MEAN WELL HLG-100H-24B LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PF
Warranty Terms 1293752 MEAN WELL HLG-100H-24B LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PF