There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 220.00 x 68.00 x 38.80 mm
54 V DC
54 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-5
1.77 A
1.77 A
115 V AC
230 V AC
IP65
PFC circuit
Surge protection
adjustable
IP65
Open end cable
95 W
1 x
1 x
1.77 A
305 V AC
90 V AC
1116.67 g
95 W
95 up to 95 W
Synchronised
68.00 mm
38.80 mm
220.00 mm
yes
Certified by EU Garan
Datasheet 1293595 MEAN WELL HLG-100H-54A LED driver, LED transformer Constant voltage, Constant current 95 W 1.77 A 54 V DC PFC circuit, S
User & Safety Instructions 1293595 MEAN WELL HLG-100H-54A LED driver, LED transformer Constant voltage, Constant current 95 W 1.77 A 54 V DC PFC circuit, S
Information 1293595 MEAN WELL HLG-100H-54A LED driver, LED transformer Constant voltage, Constant current 95 W 1.77 A 54 V DC PFC circuit, S
Warranty Terms 1293595 MEAN WELL HLG-100H-54A LED driver, LED transformer Constant voltage, Constant current 95 W 1.77 A 54 V DC PFC circuit, S