
Highlights & Details
MeanWell HLG-120 IP65 Alu-SNT
- 12 V
- 10 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 220 x 68 x 38.8 mm
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Test mark
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Operating voltage
90 V AC
305 V AC
- Protection class
IP67
- LED driver features
not dimmable
- Connection
Braid
- Max. power
120 W
- No. of outputs
1 x
- Output current (min.)
10 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
1120 g
- Power (min.)
120 W
- Power range
120 up to 120 W
- Type
Synchronised
- Width
68 mm
- Height
38.8 mm
- Length
220 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031806 MEAN WELL HLG-120H-12 LED driver, LED transformer 120 W 10 A 12 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3031806 MEAN WELL HLG-120H-12 LED driver, LED transformer 120 W 10 A 12 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 3031806 MEAN WELL HLG-120H-12 LED driver, LED transformer 120 W 10 A 12 V not dimmable 1 pc(s)
Description
This text is machine translated.
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13





