
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 36 V DC
- 3.4 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 220.00 x 68.00 x 38.80 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
36 V DC
- Test mark
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-6
- Max. output current
3.4 A
- Output current (max.) - rounded
3.4 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP65
- LED driver features
PFC circuit
Surge protection
adjustable
IP65
- Connection
Open end cable
- Max. power
122 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
3.4 A
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
1116.67 g
- Power (min.)
122 W
- Power range
122 up to 122 W
- Type
Synchronised
- Width
68.00 mm
- Height
38.80 mm
- Length
220.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293498 MEAN WELL HLG-120H-36A LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 36 V DC PFC circuit, S
User & Safety Instructions
User & Safety Instructions 1293498 MEAN WELL HLG-120H-36A LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 36 V DC PFC circuit, S
Information
Information 1293498 MEAN WELL HLG-120H-36A LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 36 V DC PFC circuit, S
Warranty Terms
Warranty Terms 1293498 MEAN WELL HLG-120H-36A LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 36 V DC PFC circuit, S
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-6



