There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 220.00 x 68.00 x 38.80 mm
36 V DC
18 V DC
3.4 A
3.4 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
122 W
1 x
1 x
305 V AC
90 V AC
1116.67 g
122 W (max)
Synchronised
68.00 mm
38.80 mm
220.00 mm
yes
Certified by EU Garan
Datasheet 1293632 MEAN WELL HLG-120H-36B LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 18 - 36 V DC dimmable,
User & Safety Instructions 1293632 MEAN WELL HLG-120H-36B LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 18 - 36 V DC dimmable,
Information 1293632 MEAN WELL HLG-120H-36B LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 18 - 36 V DC dimmable,
Warranty Terms 1293632 MEAN WELL HLG-120H-36B LED driver, LED transformer Constant voltage, Constant current 122 W 3.4 A 18 - 36 V DC dimmable,