
Highlights & Details
LED switching power supply
- Constant voltage, Constant current
- 21 - 42 V DC
- 2.9 A
Technical specifications
- Protection class: IP67
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 290 x 90 x 50 mm
- Output voltage (max.)
42 V DC
- Output voltage (min.)
21 V DC
- Max. output current
2.9 A
- Output current (max.) - rounded
2.9 A
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
121 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
1200 g
- Power range
121 W (max)
- Type
Synchronised
- Width
90 mm
- Height
50 mm
- Length
290 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1439321 MEAN WELL HLG-120H-42B LED driver, LED transformer Constant voltage, Constant current 121 W 2.9 A 21 - 42 V DC dimmable,
User & Safety Instructions
User & Safety Instructions 1439321 MEAN WELL HLG-120H-42B LED driver, LED transformer Constant voltage, Constant current 121 W 2.9 A 21 - 42 V DC dimmable,
Information
Information 1439321 MEAN WELL HLG-120H-42B LED driver, LED transformer Constant voltage, Constant current 121 W 2.9 A 21 - 42 V DC dimmable,
Warranty Terms
Warranty Terms 1439321 MEAN WELL HLG-120H-42B LED driver, LED transformer Constant voltage, Constant current 121 W 2.9 A 21 - 42 V DC dimmable,
Description
Features
- universal input
- Aluminium enclosure
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
- suitable for LED lighting and moving sign applications
- EN61000-3-2, class C, EN55015, EN61347-1, EN61347-2-13






