
Number
Highlights & Details
LED-switching power supply
- Constant current
- 107 - 215 V DC
- 0.7 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 220.00 x 68.00 x 38.80 mm
- Output voltage (max.)
215 V DC
- Output voltage (min.)
107 V DC
- Max. output current
0.7 A
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
adjustable
IP65
- Connection
Open end cable
- Max. power
150 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
277 V AC
- Min. input voltage
90 V AC
- Weight
1041.67 g
- Power range
150 W (max)
- Type
Synchronised
- Width
68.00 mm
- Height
38.80 mm
- Length
220.00 mm
Documents & Downloads
Datasheet
Datasheet 1293504 MEAN WELL HLG-120H-C700A LED driver, LED transformer Constant current 150 W 0.7 A 107 - 215 V DC PFC circuit, Surge prot
Information
Information 1293504 MEAN WELL HLG-120H-C700A LED driver, LED transformer Constant current 150 W 0.7 A 107 - 215 V DC PFC circuit, Surge prot
Warranty Terms
Warranty Terms 1293504 MEAN WELL HLG-120H-C700A LED driver, LED transformer Constant current 150 W 0.7 A 107 - 215 V DC PFC circuit, Surge prot
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-23






