

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 228 x 68 x 38.8 mm
Metal
13.5 V DC
10.8 V DC
MM, SELV, UL, TÜV, CB
12.5 A
12.5 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP65
Open end cable
150 W
1 x
1 x
7.5 A
305 V AC
431 V DC
90 V AC
127 V DC
1150 g
150 W (max)
Pulsed
68 mm
38.8 mm
228 mm
+90 °C
-40 °C
yes
Datasheet 2113443 MEAN WELL HLG-150H-12AB LED driver Constant voltage 150 W 7.5 - 12.5 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjusta
User & Safety Instructions 2113443 MEAN WELL HLG-150H-12AB LED driver Constant voltage 150 W 7.5 - 12.5 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjusta
Warranty Terms 2113443 MEAN WELL HLG-150H-12AB LED driver Constant voltage 150 W 7.5 - 12.5 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjusta