There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 210 x 70 x 40 mm
54 V DC
27 V DC
3.45 A
3.45 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
186 W
1 x
1 x
305 V AC
90 V AC
1150 g
186 W (max)
Synchronised
70 mm
40 mm
210 mm
Certified by EU Garan
Datasheet 1439322 MEAN WELL HLG-185H-54B LED driver, LED transformer Constant voltage, Constant current 186 W 3.45 A 27 - 54 V DC dimmable
User & Safety Instructions 1439322 MEAN WELL HLG-185H-54B LED driver, LED transformer Constant voltage, Constant current 186 W 3.45 A 27 - 54 V DC dimmable
Information 1439322 MEAN WELL HLG-185H-54B LED driver, LED transformer Constant voltage, Constant current 186 W 3.45 A 27 - 54 V DC dimmable
Warranty Terms 1439322 MEAN WELL HLG-185H-54B LED driver, LED transformer Constant voltage, Constant current 186 W 3.45 A 27 - 54 V DC dimmable