
Number
Highlights & Details
LED-switching power supply
- Constant current
- 95 - 190 V DC
- 1.05 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 228.00 x 68.00 x 38.80 mm
- Output voltage (max.)
190 V DC
- Output voltage (min.)
95 V DC
- Max. output current
1.05 A
- Output current (max.) - rounded
1.05 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
adjustable
IP65
- Connection
Open end cable
- Max. power
199 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
1060.00 g
- Power range
199 W (max)
- Type
Synchronised
- Width
68.00 mm
- Height
38.80 mm
- Length
228.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293529 MEAN WELL HLG-185H-C1050A LED driver, LED transformer Constant current 199 W 1.05 A 95 - 190 V DC PFC circuit, Surge pro
User & Safety Instructions
User & Safety Instructions 1293529 MEAN WELL HLG-185H-C1050A LED driver, LED transformer Constant current 199 W 1.05 A 95 - 190 V DC PFC circuit, Surge pro
Information
Information 1293529 MEAN WELL HLG-185H-C1050A LED driver, LED transformer Constant current 199 W 1.05 A 95 - 190 V DC PFC circuit, Surge pro
Warranty Terms
Warranty Terms 1293529 MEAN WELL HLG-185H-C1050A LED driver, LED transformer Constant current 199 W 1.05 A 95 - 190 V DC PFC circuit, Surge pro
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-22




