There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 244.2 x 68 x 38.8 mm
Metal
25.6 V DC
22.4 V DC
SELV, UL, TÜV, CB
10 A
10 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP65
Open end cable
240 W
1 x
1 x
5 A
305 V AC
431 V DC
90 V AC
127 V DC
1300 g
240 W (max)
Pulsed
68 mm
38.8 mm
244.2 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113444 MEAN WELL HLG-240H-24AB LED driver Constant voltage 240 W 5 - 10 A 22.4 - 25.6 V DC dimmable, 3-in-1 dimmer, adjustable,
User & Safety Instructions 2113444 MEAN WELL HLG-240H-24AB LED driver Constant voltage 240 W 5 - 10 A 22.4 - 25.6 V DC dimmable, 3-in-1 dimmer, adjustable,
Warranty Terms 2113444 MEAN WELL HLG-240H-24AB LED driver Constant voltage 240 W 5 - 10 A 22.4 - 25.6 V DC dimmable, 3-in-1 dimmer, adjustable,