
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 18 - 36 V DC
- 6.7 A
Technical specifications
- Protection class: IP67 dimmable
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 244.20 x 68.00 x 38.80 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
18 V DC
- Max. output current
6.7 A
- Output current (max.) - rounded
6.7 A
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
241 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
1300.00 g
- Power range
241 W (max)
- Type
Synchronised
- Width
68.00 mm
- Height
38.80 mm
- Length
244.20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293650 MEAN WELL HLG-240H-36B LED driver, LED transformer Constant voltage, Constant current 241 W 6.7 A 18 - 36 V DC dimmable,
User & Safety Instructions
User & Safety Instructions 1293650 MEAN WELL HLG-240H-36B LED driver, LED transformer Constant voltage, Constant current 241 W 6.7 A 18 - 36 V DC dimmable,
Information
Information 1293650 MEAN WELL HLG-240H-36B LED driver, LED transformer Constant voltage, Constant current 241 W 6.7 A 18 - 36 V DC dimmable,
Warranty Terms
Warranty Terms 1293650 MEAN WELL HLG-240H-36B LED driver, LED transformer Constant voltage, Constant current 241 W 6.7 A 18 - 36 V DC dimmable,
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-1






