There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 2200 x 65 x 35 mm
48 V DC
24 V DC
5 A
5 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
240 W
1 x
1 x
305 V AC
90 V AC
1268.7 g
240 W (max)
Synchronised
65 mm
35 mm
2200 mm
yes
Certified by EU Garan
Datasheet 1439323 MEAN WELL HLG-240H-48B LED driver, LED transformer Constant voltage, Constant current 240 W 5 A 24 - 48 V DC dimmable, P
User & Safety Instructions 1439323 MEAN WELL HLG-240H-48B LED driver, LED transformer Constant voltage, Constant current 240 W 5 A 24 - 48 V DC dimmable, P
Information 1439323 MEAN WELL HLG-240H-48B LED driver, LED transformer Constant voltage, Constant current 240 W 5 A 24 - 48 V DC dimmable, P
Warranty Terms 1439323 MEAN WELL HLG-240H-48B LED driver, LED transformer Constant voltage, Constant current 240 W 5 A 24 - 48 V DC dimmable, P