There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 310 x 95 x 50 mm
54 V DC
27 V DC
4.45 A
4.45 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
240 W
1 x
1 x
305 V AC
90 V AC
885 g
240 W (max)
Synchronised
95 mm
50 mm
310 mm
yes
Certified by EU Garan
Datasheet 1439324 MEAN WELL HLG-240H-54B LED driver, LED transformer Constant voltage, Constant current 240 W 4.45 A 27 - 54 V DC dimmable
User & Safety Instructions 1439324 MEAN WELL HLG-240H-54B LED driver, LED transformer Constant voltage, Constant current 240 W 4.45 A 27 - 54 V DC dimmable
Information 1439324 MEAN WELL HLG-240H-54B LED driver, LED transformer Constant voltage, Constant current 240 W 4.45 A 27 - 54 V DC dimmable
Warranty Terms 1439324 MEAN WELL HLG-240H-54B LED driver, LED transformer Constant voltage, Constant current 240 W 4.45 A 27 - 54 V DC dimmable