
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 30 V DC
- 10.7 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 252.00 x 90.00 x 43.80 mm
- Output voltage (max.)
30 V DC
- Output voltage (min.)
30 V DC
- Test mark
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-5
- Max. output current
10.7 A
- Output current (max.) - rounded
10.7 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP65
- LED driver features
PFC circuit
Surge protection
adjustable
IP65
- Connection
Open end cable
- Max. power
321 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
10.7 A
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
1875.00 g
- Power (min.)
321 W
- Power range
321 up to 321 W
- Type
Synchronised
- Width
90.00 mm
- Height
43.80 mm
- Length
252.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293547 MEAN WELL HLG-320H-30A LED driver, LED transformer Constant voltage, Constant current 321 W 10.7 A 30 V DC PFC circuit,
User & Safety Instructions
User & Safety Instructions 1293547 MEAN WELL HLG-320H-30A LED driver, LED transformer Constant voltage, Constant current 321 W 10.7 A 30 V DC PFC circuit,
Information
Information 1293547 MEAN WELL HLG-320H-30A LED driver, LED transformer Constant voltage, Constant current 321 W 10.7 A 30 V DC PFC circuit,
Warranty Terms
Warranty Terms 1293547 MEAN WELL HLG-320H-30A LED driver, LED transformer Constant voltage, Constant current 321 W 10.7 A 30 V DC PFC circuit,
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-5



