
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 48 V DC
- 6.7 A
Technical specifications
- Protection class: IP65
- Test mark
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-20
- Height
43.80 mm
- Length
252.00 mm
- Width
90.00 mm
IP65
- Connection
Open end cable
- LED driver features
PFC circuit
Surge protection
adjustable
- Type
Constant voltage
Constant current
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Max. output current
6.7 A
- Output current (min.)
6.7 A
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Max. power
321 W
- Power (min.)
321 W
- Operating voltage
115 V AC
230 V AC
- No. of inputs
1 x
- No. of outputs
1 x
- Type
Synchronised
- Protection class
IP65
- Weight
1875.00 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293549 MEAN WELL HLG-320H-48A LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 48 V DC PFC circuit, S
User & Safety Instructions
User & Safety Instructions 1293549 MEAN WELL HLG-320H-48A LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 48 V DC PFC circuit, S
Information
Information 1293549 MEAN WELL HLG-320H-48A LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 48 V DC PFC circuit, S
Warranty Terms
Warranty Terms 1293549 MEAN WELL HLG-320H-48A LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 48 V DC PFC circuit, S
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-20



