There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 350 x 140 x 70 mm
48 V DC
24 V DC
6.7 A
6.7 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
321 W
1 x
1 x
305 V AC
90 V AC
1897 g
321 W (max)
Synchronised
140 mm
70 mm
350 mm
yes
Certified by EU Garan
Datasheet 1439325 MEAN WELL HLG-320H-48B LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 24 - 48 V DC dimmable,
User & Safety Instructions 1439325 MEAN WELL HLG-320H-48B LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 24 - 48 V DC dimmable,
Information 1439325 MEAN WELL HLG-320H-48B LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 24 - 48 V DC dimmable,
Warranty Terms 1439325 MEAN WELL HLG-320H-48B LED driver, LED transformer Constant voltage, Constant current 321 W 6.7 A 24 - 48 V DC dimmable,