There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 335 x 125 x 60 mm
54 V DC
27 V DC
5.95 A
5.95 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
321 W
1 x
1 x
305 V AC
90 V AC
1975 g
321 W (max)
Synchronised
125 mm
60 mm
335 mm
yes
Certified by EU Garan
Datasheet 1439326 MEAN WELL HLG-320H-54B LED driver, LED transformer Constant voltage, Constant current 321 W 5.95 A 27 - 54 V DC dimmable
User & Safety Instructions 1439326 MEAN WELL HLG-320H-54B LED driver, LED transformer Constant voltage, Constant current 321 W 5.95 A 27 - 54 V DC dimmable
Information 1439326 MEAN WELL HLG-320H-54B LED driver, LED transformer Constant voltage, Constant current 321 W 5.95 A 27 - 54 V DC dimmable
Warranty Terms 1439326 MEAN WELL HLG-320H-54B LED driver, LED transformer Constant voltage, Constant current 321 W 5.95 A 27 - 54 V DC dimmable