There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 171 x 61.5 x 36.8 mm
Metal
13.5 V DC
10.8 V DC
MM, SELV, UL, TÜV, CB
3.33 A
3.33 A
230 V AC
115 V AC
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP65
Open end cable
39.96 W
1 x
1 x
2 A
305 V AC
431 V DC
90 V AC
127 V DC
730 g
39.96 W (max)
Pulsed
61.5 mm
36.8 mm
171 mm
+80 °C
-40 °C
Certified by EU Garan
Datasheet 2113510 MEAN WELL HLG-40H-12AB LED driver Constant voltage 39.96 W 2 - 3.33 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjustab
User & Safety Instructions 2113510 MEAN WELL HLG-40H-12AB LED driver Constant voltage 39.96 W 2 - 3.33 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjustab
Warranty Terms 2113510 MEAN WELL HLG-40H-12AB LED driver Constant voltage 39.96 W 2 - 3.33 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjustab