There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 230 x 100 x 50 mm
12 V DC
7.2 V DC
3.33 A
3.33 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
39 W
1 x
1 x
305 V AC
90 V AC
730 g
39 W (max)
Synchronised
100 mm
50 mm
230 mm
Certified by EU Garan
Datasheet 1439318 MEAN WELL HLG-40H-12B LED driver, LED transformer Constant voltage, Constant current 39 W 3.33 A 7.2 - 12 V DC dimmable,
User & Safety Instructions 1439318 MEAN WELL HLG-40H-12B LED driver, LED transformer Constant voltage, Constant current 39 W 3.33 A 7.2 - 12 V DC dimmable,
Information 1439318 MEAN WELL HLG-40H-12B LED driver, LED transformer Constant voltage, Constant current 39 W 3.33 A 7.2 - 12 V DC dimmable,
Warranty Terms 1439318 MEAN WELL HLG-40H-12B LED driver, LED transformer Constant voltage, Constant current 39 W 3.33 A 7.2 - 12 V DC dimmable,