There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 220 x 100 x 50 mm
24 V DC
14.4 V DC
1.67 A
1.67 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
40 W
1 x
1 x
305 V AC
90 V AC
730 g
40 W (max)
Synchronised
100 mm
50 mm
220 mm
Certified by EU Garan
Datasheet 1439319 MEAN WELL HLG-40H-24B LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
User & Safety Instructions 1439319 MEAN WELL HLG-40H-24B LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
Information 1439319 MEAN WELL HLG-40H-24B LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
Warranty Terms 1439319 MEAN WELL HLG-40H-24B LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable