There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 244.2 x 68 x 38.3 mm
Aluminium
24 V DC
12 V DC
20 A
20 A
115 V AC
230 V AC
I
3-in-1 dimmer
dimmable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
480 W
1 x
1 x
305 V AC
90 V AC
1
2.800 g
480 W (max)
Synchronised
68 mm
38.3 mm
244.2 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 1714181 MEAN WELL HLG-480H-24B LED driver Constant voltage, Constant current 480 W 20 A 12 - 24 V DC 3-in-1 dimmer, dimmable, PF
User & Safety Instructions 1714181 MEAN WELL HLG-480H-24B LED driver Constant voltage, Constant current 480 W 20 A 12 - 24 V DC 3-in-1 dimmer, dimmable, PF
Warranty Terms 1714181 MEAN WELL HLG-480H-24B LED driver Constant voltage, Constant current 480 W 20 A 12 - 24 V DC 3-in-1 dimmer, dimmable, PF